SOT 123F TOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 123F TOP
SOD-123F Pins

CRS15I30B(TE85L,QM

DigiKey Part Number
264-CRS15I30B(TE85L,QMTR-ND - Tape & Reel (TR)
264-CRS15I30B(TE85L,QMCT-ND - Cut Tape (CT)
264-CRS15I30B(TE85L,QMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRS15I30B(TE85L,QM
Description
DIODE SCHOTTKY 30V 1.5A SFLAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 1.5A Surface Mount S-FLAT (1.6x3.5)
Datasheet
 Datasheet
EDA/CAD Models
CRS15I30B(TE85L,QM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1.5A
Voltage - Forward (Vf) (Max) @ If
400 mV @ 1.5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 30 V
Capacitance @ Vr, F
82pF @ 10V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
S-FLAT (1.6x3.5)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,765
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.87000$3.87
10$2.58500$25.85
100$1.89990$189.99
500$1.43402$717.01
1,000$1.28353$1,283.53
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.84806$2,544.18
6,000$0.79850$4,791.00
9,000$0.78204$7,038.36
Manufacturers Standard Package