SOT 123F TOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 123F TOP
SOD-123F Pins

CRH02(TE85L,Q,M)

DigiKey Part Number
264-CRH02(TE85LQM)TR-ND - Tape & Reel (TR)
264-CRH02(TE85LQM)CT-ND - Cut Tape (CT)
264-CRH02(TE85LQM)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRH02(TE85L,Q,M)
Description
DIODE STANDARD 200V 500MA SFLAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 500mA Surface Mount S-FLAT (1.6x3.5)
Datasheet
 Datasheet
EDA/CAD Models
CRH02(TE85L,Q,M) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
500mA
Voltage - Forward (Vf) (Max) @ If
950 mV @ 500 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
35 ns
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
S-FLAT (1.6x3.5)
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,066
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.46000$3.46
10$2.19000$21.90
100$1.61100$161.10
500$1.20912$604.56
1,000$1.07922$1,079.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.64852$1,945.56
6,000$0.63386$3,803.16
9,000$0.62769$5,649.21
Manufacturers Standard Package