New Product
Diode 200 V 3A Surface Mount M-FLAT (2.4x3.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 200 V 3A Surface Mount M-FLAT (2.4x3.8)
SOD-128

CMH01,LQ

DigiKey Part Number
264-CMH01LQTR-ND - Tape & Reel (TR)
264-CMH01LQCT-ND - Cut Tape (CT)
264-CMH01LQDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMH01,LQ
Description
200 V/3 A RECTIFIER DIODE, M-FLA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 200 V 3A Surface Mount M-FLAT (2.4x3.8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
100 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Reverse Leakage @ Vr
10 µA @ 200 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
M-FLAT (2.4x3.8)
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
980 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,699
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.15000$7.15
10$4.44800$44.48
100$2.87750$287.75
500$2.19826$1,099.13
1,000$1.97933$1,979.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.70100$5,103.00
6,000$1.56080$9,364.80
9,000$1.48936$13,404.24
15,000$1.40910$21,136.50
21,000$1.36157$28,592.97
30,000$1.31538$39,461.40
Manufacturers Standard Package