


CMH01,LQ | |
|---|---|
DigiKey Part Number | 264-CMH01LQTR-ND - Tape & Reel (TR) 264-CMH01LQCT-ND - Cut Tape (CT) 264-CMH01LQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMH01,LQ |
Description | 200 V/3 A RECTIFIER DIODE, M-FLA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount M-FLAT (2.4x3.8) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 100 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package M-FLAT (2.4x3.8) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 3 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.15000 | $7.15 |
| 10 | $4.44800 | $44.48 |
| 100 | $2.87750 | $287.75 |
| 500 | $2.19826 | $1,099.13 |
| 1,000 | $1.97933 | $1,979.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.70100 | $5,103.00 |
| 6,000 | $1.56080 | $9,364.80 |
| 9,000 | $1.48936 | $13,404.24 |
| 15,000 | $1.40910 | $21,136.50 |
| 21,000 | $1.36157 | $28,592.97 |
| 30,000 | $1.31538 | $39,461.40 |

