
CEZ8V2,L3F | |
---|---|
DigiKey Part Number | 264-CEZ8V2L3FTR-ND - Tape & Reel (TR) 264-CEZ8V2L3FCT-ND - Cut Tape (CT) 264-CEZ8V2L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEZ8V2,L3F |
Description | TVS DIODE 8.2VWM 16.5VC ESC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16.5V (Typ) Clamp 8.5A (8/20µs) Ipp Tvs Diode Surface Mount ESC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.2V | |
Voltage - Breakdown (Min) | 7.7V | |
Voltage - Clamping (Max) @ Ipp | 16.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 8.5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 67pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.92800 | $9.28 |
100 | $0.36130 | $36.13 |
500 | $0.34486 | $172.43 |
1,000 | $0.29560 | $295.60 |
2,000 | $0.28895 | $577.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.23812 | $1,904.96 |
16,000 | $0.23607 | $3,777.12 |