ESC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEZ5V6,L3F

DigiKey Part Number
264-CEZ5V6L3FTR-ND - Tape & Reel (TR)
264-CEZ5V6L3FCT-ND - Cut Tape (CT)
264-CEZ5V6L3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CEZ5V6,L3F
Description
TVS DIODE 5.6VWM 9VC ESC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount ESC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.6V
Voltage - Breakdown (Min)
5.3V
Voltage - Clamping (Max) @ Ipp
9V (Typ)
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Power - Peak Pulse
155W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
125pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31,315
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.98000$1.98
10$1.21800$12.18
100$0.55980$55.98
500$0.50216$251.08
1,000$0.43630$436.30
2,000$0.36221$724.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.23873$1,909.84
16,000$0.23667$3,786.72
Manufacturers Standard Package