
CEZ20V,L3F | |
---|---|
DigiKey Part Number | 264-CEZ20VL3FTR-ND - Tape & Reel (TR) 264-CEZ20VL3FCT-ND - Cut Tape (CT) 264-CEZ20VL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CEZ20V,L3F |
Description | TVS DIODE 20VWM 30.5VC ESC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30.5V (Typ) Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount ESC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 18.8V | |
Voltage - Clamping (Max) @ Ipp | 30.5V (Typ) | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 29pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.71600 | $7.16 |
100 | $0.38690 | $38.69 |
500 | $0.37044 | $185.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.34574 | $2,765.92 |
16,000 | $0.30047 | $4,807.52 |
24,000 | $0.25519 | $6,124.56 |
40,000 | $0.23667 | $9,466.80 |