ESC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEZ16V,L3F

DigiKey Part Number
264-CEZ16VL3FTR-ND - Tape & Reel (TR)
264-CEZ16VL3FCT-ND - Cut Tape (CT)
264-CEZ16VL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CEZ16V,L3F
Description
TVS DIODE 16VWM 27VC ESC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
27V (Typ) Clamp 5.5A (8/20µs) Ipp Tvs Diode Surface Mount ESC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
15.3V
Voltage - Clamping (Max) @ Ipp
27V (Typ)
Current - Peak Pulse (10/1000µs)
5.5A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
35pF @ 1MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-79, SOD-523
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,313
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.33800$3.38
100$0.29640$29.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.23873$1,909.84
16,000$0.23667$3,786.72
Manufacturers Standard Package