
7UL3G34FK,LF | |
---|---|
DigiKey Part Number | 264-7UL3G34FKLF(BTR-ND - Tape & Reel (TR) 264-7UL3G34FKLF(BCT-ND - Cut Tape (CT) 264-7UL3G34FKLF(BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7UL3G34FK,LF |
Description | IC BUFFER NON-INVERTING 3.6V US8 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 3 Element 1 Bit per Element Output US8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 3 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | - | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | US8 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.26400 | $12.64 |
25 | $1.11360 | $27.84 |
100 | $0.95250 | $95.25 |
250 | $0.87496 | $218.74 |
500 | $0.82832 | $414.16 |
1,000 | $0.78990 | $789.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.71441 | $2,143.23 |
6,000 | $0.69201 | $4,152.06 |
9,000 | $0.68078 | $6,127.02 |
15,000 | $0.66835 | $10,025.25 |
21,000 | $0.66109 | $13,882.89 |
30,000 | $0.65410 | $19,623.00 |
75,000 | $0.63905 | $47,928.75 |