
7UL1T08FU,LF | |
---|---|
DigiKey Part Number | 7UL1T08FULFTR-ND - Tape & Reel (TR) 7UL1T08FULFCT-ND - Cut Tape (CT) 7UL1T08FULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7UL1T08FU,LF |
Description | IC GATE AND 1CH 2-INP 5SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | 7UL1T08FU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2.3V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.1V ~ 0.4V | |
Input Logic Level - High | 2.2V ~ 2.48V | |
Max Propagation Delay @ V, Max CL | 4.4ns @ 3.3V, 15pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.86200 | $8.62 |
25 | $0.75880 | $18.97 |
100 | $0.64460 | $64.46 |
250 | $0.58924 | $147.31 |
500 | $0.55588 | $277.94 |
1,000 | $0.52838 | $528.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.47963 | $1,438.89 |
6,000 | $0.46353 | $2,781.18 |
9,000 | $0.45546 | $4,099.14 |
15,000 | $0.44653 | $6,697.95 |
21,000 | $0.44130 | $9,267.30 |
30,000 | $0.43628 | $13,088.40 |
75,000 | $0.42546 | $31,909.50 |
150,000 | $0.41895 | $62,842.50 |