
7UL1G86NX,ELF | |
---|---|
DigiKey Part Number | 264-7UL1G86NXELFTR-ND - Tape & Reel (TR) 264-7UL1G86NXELFCT-ND - Cut Tape (CT) 264-7UL1G86NXELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7UL1G86NX,ELF |
Description | 1 GATE LOGIC, 2-INPUT/EXCLUSIVE- |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | XOR (Exclusive OR) IC 1 Channel 6-MP6D (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 0.9V ~ 3.6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.3ns @ 3.3V, 30pF | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MP6D (1.45x1) | |
Package / Case | 6-XFDFN |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.26400 | $12.64 |
25 | $1.11360 | $27.84 |
100 | $0.95250 | $95.25 |
250 | $0.87496 | $218.74 |
500 | $0.82832 | $414.16 |
1,000 | $0.78990 | $789.90 |
2,500 | $0.76632 | $1,915.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.70308 | $3,515.40 |
10,000 | $0.68353 | $6,835.30 |
15,000 | $0.67374 | $10,106.10 |
25,000 | $0.66290 | $16,572.50 |
35,000 | $0.65657 | $22,979.95 |
50,000 | $0.65047 | $32,523.50 |
125,000 | $0.63735 | $79,668.75 |