
7UL1G17NX,ELF | |
---|---|
DigiKey Part Number | 264-7UL1G17NXELFTR-ND - Tape & Reel (TR) 264-7UL1G17NXELFCT-ND - Cut Tape (CT) 264-7UL1G17NXELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7UL1G17NX,ELF |
Description | IC BUFFER NON-INVERT 3.6V 6-MP6D |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element Output 6-MP6D (1.45x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | Schmitt Trigger | |
Output Type | - | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 0.9V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFDFN | |
Supplier Device Package | 6-MP6D (1.45x1) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.26400 | $12.64 |
25 | $1.11360 | $27.84 |
100 | $0.95250 | $95.25 |
250 | $0.87496 | $218.74 |
500 | $0.82832 | $414.16 |
1,000 | $0.78990 | $789.90 |
2,500 | $0.76632 | $1,915.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.70308 | $3,515.40 |
10,000 | $0.68353 | $6,835.30 |
15,000 | $0.67374 | $10,106.10 |
25,000 | $0.66290 | $16,572.50 |
35,000 | $0.65657 | $22,979.95 |
50,000 | $0.65047 | $32,523.50 |
125,000 | $0.63735 | $79,668.75 |