
74VHCT540AFT | |
---|---|
DigiKey Part Number | 74VHCT540AFTTR-ND - Tape & Reel (TR) 74VHCT540AFTCT-ND - Cut Tape (CT) 74VHCT540AFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHCT540AFT |
Description | IC BUFFER INVERT 5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting 1 Element 8 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74VHCT540AFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.17600 | $21.76 |
25 | $1.94120 | $48.53 |
100 | $1.67670 | $167.67 |
250 | $1.55056 | $387.64 |
500 | $1.47486 | $737.43 |
1,000 | $1.41237 | $1,412.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.30604 | $3,265.10 |
5,000 | $1.26748 | $6,337.40 |
7,500 | $1.24818 | $9,361.35 |
12,500 | $1.22678 | $15,334.75 |
17,500 | $1.21428 | $21,249.90 |
25,000 | $1.20225 | $30,056.25 |
62,500 | $1.17637 | $73,523.12 |