
74VHC9151FT | |
---|---|
DigiKey Part Number | 74VHC9151FTTR-ND - Tape & Reel (TR) 74VHC9151FTCT-ND - Cut Tape (CT) 74VHC9151FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC9151FT |
Description | IC BUFF NON-INVERT 5.5V 20TSSOPB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting Element Bit per Element Output 20-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC9151FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOPB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.72000 | $2.72 |
10 | $1.86900 | $18.69 |
25 | $1.65640 | $41.41 |
100 | $1.42740 | $142.74 |
250 | $1.31776 | $329.44 |
500 | $1.25160 | $625.80 |
1,000 | $1.19718 | $1,197.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.10552 | $2,763.80 |
5,000 | $1.07194 | $5,359.70 |
7,500 | $1.05510 | $7,913.25 |
12,500 | $1.03646 | $12,955.75 |
17,500 | $1.02555 | $17,947.12 |
25,000 | $1.01506 | $25,376.50 |
62,500 | $0.99250 | $62,031.25 |