


74VHC9125FT | |
|---|---|
DigiKey Part Number | 74VHC9125FTTR-ND - Tape & Reel (TR) 74VHC9125FTCT-ND - Cut Tape (CT) 74VHC9125FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74VHC9125FT |
Description | IC BUFF 2V/5.5V 14-TSSOPB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buffer, Inverting, Non-Inverting 1 Element 5 Bit per Element 3-State Output 14-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74VHC9125FT Models |
Category | Output Type 3-State |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 8mA, 8mA |
Series | Voltage - Supply 2V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Buffer, Inverting, Non-Inverting | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Elements 1 | Supplier Device Package 14-TSSOPB |
Number of Bits per Element 5 | Base Product Number |
Input Type Schmitt Trigger |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74VHC9126FT | Toshiba Semiconductor and Storage | 180 | 74VHC9126FTCT-ND | $1.64000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.64000 | $1.64 |
| 10 | $1.13500 | $11.35 |
| 25 | $0.99960 | $24.99 |
| 100 | $0.85170 | $85.17 |
| 250 | $0.78136 | $195.34 |
| 500 | $0.73894 | $369.47 |
| 1,000 | $0.70409 | $704.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.66719 | $1,667.97 |
| 5,000 | $0.64498 | $3,224.90 |
| 7,500 | $0.63383 | $4,753.73 |
| 12,500 | $0.62150 | $7,768.75 |
| 17,500 | $0.61429 | $10,750.08 |
| 25,000 | $0.60735 | $15,183.75 |


