
74LCX374FT(AE) | |
---|---|
DigiKey Part Number | 74LCX374FT(AE)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LCX374FT(AE) |
Description | IC FF D-TYPE SGL 8-BIT 20-TSSOPB |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX374FT(AE) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 150 MHz | |
Max Propagation Delay @ V, Max CL | 8.5ns @ 3.3V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Iq) | 10 µA | |
Input Capacitance | 7 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOPB | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.80904 | $2,022.60 |
5,000 | $0.78308 | $3,915.40 |
7,500 | $0.77008 | $5,775.60 |
12,500 | $0.75568 | $9,446.00 |
17,500 | $0.74725 | $13,076.88 |
25,000 | $0.73916 | $18,479.00 |
62,500 | $0.72173 | $45,108.12 |