
74LCX00FT | |
---|---|
DigiKey Part Number | 74LCX00FTTR-ND - Tape & Reel (TR) 74LCX00FTCT-ND - Cut Tape (CT) 74LCX00FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX00FT |
Description | IC GATE NAND 4CH 2-INP 14TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX00FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 4 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 3.6V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 5.2ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.38000 | $2.38 |
10 | $1.60900 | $16.09 |
25 | $1.42560 | $35.64 |
100 | $1.22510 | $122.51 |
250 | $1.12916 | $282.29 |
500 | $1.07120 | $535.60 |
1,000 | $1.02342 | $1,023.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.94380 | $2,359.50 |
5,000 | $0.91434 | $4,571.70 |
7,500 | $0.89959 | $6,746.93 |
12,500 | $0.88323 | $11,040.38 |
17,500 | $0.87367 | $15,289.22 |
25,000 | $0.86447 | $21,611.75 |
62,500 | $0.84468 | $52,792.50 |