
74HC240D | |
|---|---|
DigiKey Part Number | 264-74HC240DTR-ND - Tape & Reel (TR) 264-74HC240DCT-ND - Cut Tape (CT) 264-74HC240DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC240D |
Description | IC BUFF 2V/6V 20-SOIC |
Customer Reference | |
Detailed Description | Buffer, Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC240D Models |
Category | Output Type 3-State |
Manufacturer Toshiba Semiconductor and Storage | Current - Output High, Low 7.8mA, 7.8mA |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Buffer, Inverting | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Elements 2 | Supplier Device Package 20-SOIC |
Number of Bits per Element 4 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC240ADWR2G | onsemi | 1,930 | MC74HC240ADWR2GOSCT-ND | $5.34000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.76000 | $5.76 |
| 10 | $4.08600 | $40.86 |
| 25 | $3.66680 | $91.67 |
| 100 | $3.20640 | $320.64 |
| 250 | $2.98804 | $747.01 |
| 500 | $2.85598 | $1,427.99 |
| 1,000 | $2.74738 | $2,747.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.65797 | $5,315.94 |
| 4,000 | $2.58439 | $10,337.56 |
| 6,000 | $2.54754 | $15,285.24 |
| 10,000 | $2.50672 | $25,067.20 |
| 14,000 | $2.48286 | $34,760.04 |
| 20,000 | $2.45990 | $49,198.00 |

