Direct

74HC238D | |
|---|---|
DigiKey Part Number | 74HC238DTR-ND - Tape & Reel (TR) 74HC238DCT-ND - Cut Tape (CT) 74HC238DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HC238D |
Description | IC DECODER/DEMUX 1 X 3:8 16-SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC238D Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Manufacturer Toshiba Semiconductor and Storage | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type Decoder/Demultiplexer | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 3:8 | Supplier Device Package 16-SOIC |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC74HC238ADR2G | onsemi | 2,130 | MC74HC238ADR2GOSCT-ND | $3.29000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.88000 | $2.88 |
| 10 | $1.97300 | $19.73 |
| 25 | $1.75280 | $43.82 |
| 100 | $1.51030 | $151.03 |
| 250 | $1.39536 | $348.84 |
| 500 | $1.32580 | $662.90 |
| 1,000 | $1.26866 | $1,268.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.20836 | $3,020.90 |
| 5,000 | $1.17199 | $5,859.95 |
| 7,500 | $1.15379 | $8,653.43 |
| 12,500 | $1.13361 | $14,170.12 |
| 17,500 | $1.12183 | $19,632.03 |
| 25,000 | $1.11049 | $27,762.25 |









