
74HC132D | |
|---|---|
DigiKey Part Number | 264-74HC132DTR-ND - Tape & Reel (TR) 264-74HC132DCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 74HC132D |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | 74HC132D Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 5.2mA, 5.2mA |
Series | Input Logic Level - Low 0.3V ~ 1.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Logic Level - High 1.5V ~ 4.2V |
Part Status Obsolete | Max Propagation Delay @ V, Max CL 19ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.54000 | $3.54 |
| 10 | $2.44200 | $24.42 |
| 25 | $2.18040 | $54.51 |
| 100 | $1.88770 | $188.77 |
| 250 | $1.74856 | $437.14 |
| 500 | $1.66452 | $832.26 |
| 1,000 | $1.59530 | $1,595.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.52232 | $3,805.80 |
| 5,000 | $1.47832 | $7,391.60 |
| 7,500 | $1.45629 | $10,922.18 |
| 12,500 | $1.43188 | $17,898.50 |
| 17,500 | $1.41761 | $24,808.17 |
| 25,000 | $1.40389 | $35,097.25 |




