
74AVC4T245FT | |
---|---|
DigiKey Part Number | 264-74AVC4T245FTTR-ND - Tape & Reel (TR) 264-74AVC4T245FTCT-ND - Cut Tape (CT) 264-74AVC4T245FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AVC4T245FT |
Description | 2-BIT X 2 DUAL-SUPPLY BUS TRANSC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 2 Circuit 2 Channel 16-TSSOPB |
Datasheet | Datasheet |
EDA/CAD Models | 74AVC4T245FT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 2 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 0.8 V ~ 3.6 V | |
Voltage - VCCB | 0.8 V ~ 3.6 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOPB |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $3.39200 | $33.92 |
25 | $3.03600 | $75.90 |
100 | $2.64740 | $264.74 |
250 | $2.46104 | $615.26 |
500 | $2.34908 | $1,174.54 |
1,000 | $2.29228 | $2,292.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.09462 | $5,236.55 |
5,000 | $2.03767 | $10,188.35 |
7,500 | $2.00915 | $15,068.62 |
12,500 | $1.97755 | $24,719.38 |
17,500 | $1.95908 | $34,283.90 |
25,000 | $1.94132 | $48,533.00 |