
2SC5819(TE12L,ZF) | |
---|---|
DigiKey Part Number | 264-2SC5819(TE12LZF)-ND |
Manufacturer | |
Manufacturer Product Number | 2SC5819(TE12L,ZF) |
Description | TRANS NPN 20V 1.5A PW-MINI |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 1.5 A 1 W Surface Mount PW-MINI |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 1.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 20 V | |
Vce Saturation (Max) @ Ib, Ic | 120mV @ 10mA, 500mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 400 @ 150mA, 2V | |
Power - Max | 1 W | |
Frequency - Transition | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | PW-MINI |