2SC5087YTE85LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 2,275
Unit Price: $4.53000
Datasheet

Similar


Infineon Technologies
In Stock: 105,106
Unit Price: $1.07000
Datasheet
1SS319 SC-61AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5087YTE85LF

DigiKey Part Number
2SC5087YTE85LFTR-ND - Tape & Reel (TR)
2SC5087YTE85LFCT-ND - Cut Tape (CT)
2SC5087YTE85LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC5087YTE85LF
Description
RF TRANS NPN 12V 7GHZ SMQ
Customer Reference
Detailed Description
RF Transistor NPN 12V 80mA 7GHz 150mW Surface Mount SMQ
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
7GHz
Noise Figure (dB Typ @ f)
1.1dB @ 1GHz
Gain
13dB
Power - Max
150mW
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 20mA, 10V
Current - Collector (Ic) (Max)
80mA
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-61AA
Supplier Device Package
SMQ
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes