2SC5086-Y,LF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 12,000
Unit Price: $2.55189
Datasheet

Similar


onsemi
In Stock: 860
Unit Price: $5.76000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $3.29000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $1.89787
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $3.29000
Datasheet

Similar


Infineon Technologies
In Stock: 4,873
Unit Price: $3.29000
Datasheet

Similar


Infineon Technologies
In Stock: 8,028
Unit Price: $4.69000
Datasheet

Similar


Infineon Technologies
In Stock: 2,324
Unit Price: $2.14000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $4.36000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: $4,199.10200
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 229
Unit Price: $65.20000
Datasheet

Similar


onsemi
In Stock: 5,769
Unit Price: $6.83000
Datasheet

Similar


MACOM Technology Solutions
In Stock: 0
Unit Price: $962.22200
Datasheet
SC-75, SOT-416
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5086-Y,LF

DigiKey Part Number
2SC5086-YLFTR-ND - Tape & Reel (TR)
2SC5086-YLFCT-ND - Cut Tape (CT)
2SC5086-YLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC5086-Y,LF
Description
RF TRANS NPN 12V 7GHZ SSM
Customer Reference
Detailed Description
RF Transistor NPN 12V 80mA 7GHz 100mW Surface Mount SSM
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
7GHz
Noise Figure (dB Typ @ f)
1dB @ 500MHz
Gain
-
Power - Max
100mW
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 20mA, 10V
Current - Collector (Ic) (Max)
80mA
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SSM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes