2SC5085-Y(TE85L,F) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 12,000
Unit Price: $2.55189
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $3.79000
Datasheet

Similar


Infineon Technologies
In Stock: 19,896
Unit Price: $3.21000
Datasheet

Similar


Infineon Technologies
In Stock: 51,488
Unit Price: $1.07000
Datasheet

Similar


onsemi
In Stock: 4,074
Unit Price: $5.43000
Datasheet

Similar


onsemi
In Stock: 25,794
Unit Price: $0.82000
Datasheet

Similar


onsemi
In Stock: 2,527
Unit Price: $3.13000
Datasheet

Similar


onsemi
In Stock: 1,380
Unit Price: $4.53000
Datasheet
RN2313,LF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC5085-Y(TE85L,F)

DigiKey Part Number
2SC5085-Y(TE85LF)TR-ND - Tape & Reel (TR)
2SC5085-Y(TE85LF)CT-ND - Cut Tape (CT)
2SC5085-Y(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SC5085-Y(TE85L,F)
Description
RF TRANS NPN 12V 7GHZ SC-70
Customer Reference
Detailed Description
RF Transistor NPN 12V 80mA 7GHz 100mW Surface Mount SC-70
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Transistor Type
NPN
Voltage - Collector Emitter Breakdown (Max)
12V
Frequency - Transition
7GHz
Noise Figure (dB Typ @ f)
1.1dB @ 1GHz
Gain
11dB ~ 16.5dB
Power - Max
100mW
DC Current Gain (hFE) (Min) @ Ic, Vce
120 @ 20mA, 10V
Current - Collector (Ic) (Max)
80mA
Operating Temperature
125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
SC-70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes