
2SC4116-Y,LXHF | |
---|---|
DigiKey Part Number | 264-2SC4116-YLXHFTR-ND - Tape & Reel (TR) 264-2SC4116-YLXHFCT-ND - Cut Tape (CT) 264-2SC4116-YLXHFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC4116-Y,LXHF |
Description | TRANS NPN 50V 0.15A SC-70 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 50 V 150 mA 80MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 150 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Vce Saturation (Max) @ Ib, Ic | 250mV @ 10mA, 100mA | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 2mA, 6V | |
Power - Max | 100 mW | |
Frequency - Transition | 80MHz | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.47000 | $2.47 |
10 | $1.52300 | $15.23 |
100 | $0.95160 | $95.16 |
500 | $0.70252 | $351.26 |
1,000 | $0.62176 | $621.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.50328 | $1,509.84 |
6,000 | $0.45287 | $2,717.22 |
9,000 | $0.42716 | $3,844.44 |
15,000 | $0.39824 | $5,973.60 |
21,000 | $0.38111 | $8,003.31 |
30,000 | $0.36446 | $10,933.80 |
75,000 | $0.32789 | $24,591.75 |
150,000 | $0.30870 | $46,305.00 |