
2SC3326-B,LF | |
|---|---|
DigiKey Part Number | 2SC3326-BLFTR-ND - Tape & Reel (TR) 2SC3326-BLFCT-ND - Cut Tape (CT) 2SC3326-BLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC3326-B,LF |
Description | TRANS NPN 20V 0.3A TO-236 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 20 V 300 mA 30MHz 150 mW Surface Mount TO-236 |
Datasheet | Datasheet |
EDA/CAD Models | 2SC3326-B,LF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 350 @ 4mA, 2V |
Mfr | Power - Max 150 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 30MHz |
Part Status Active | Operating Temperature 125°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 300 mA | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Collector Emitter Breakdown (Max) 20 V | Supplier Device Package TO-236 |
Vce Saturation (Max) @ Ib, Ic 100mV @ 3mA, 30mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.84200 | $18.42 |
| 100 | $1.15270 | $115.27 |
| 500 | $0.85422 | $427.11 |
| 1,000 | $0.75753 | $757.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.63445 | $1,903.35 |
| 6,000 | $0.57233 | $3,433.98 |
| 9,000 | $0.54064 | $4,865.76 |
| 15,000 | $0.50502 | $7,575.30 |
| 21,000 | $0.48392 | $10,162.32 |
| 30,000 | $0.46340 | $13,902.00 |











