
2SC2881-Y(TE12L,ZC | |
|---|---|
DigiKey Part Number | 264-2SC2881-Y(TE12LZCTR-ND - Tape & Reel (TR) 264-2SC2881-Y(TE12L,ZCCT-ND - Cut Tape (CT) 264-2SC2881-Y(TE12L,ZCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SC2881-Y(TE12L,ZC |
Description | TRANS NPN 120V 0.8A PW-MINI |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 120 V 800 mA 120MHz 500 mW Surface Mount PW-MINI |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 500 mW |
Part Status Active | Frequency - Transition 120MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 800 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 120 V | Package / Case TO-243AA |
Vce Saturation (Max) @ Ib, Ic 1V @ 50mA, 500mA | Supplier Device Package PW-MINI |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SC2881-Y | Shenzhen Slkormicro Semicon Co., Ltd. | 685 | 5399-2SC2881-YCT-ND | $2.80000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.58000 | $6.58 |
| 10 | $4.07000 | $40.70 |
| 100 | $2.62350 | $262.35 |
| 500 | $1.99864 | $999.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.79730 | $1,797.30 |
| 2,000 | $1.62765 | $3,255.30 |
| 3,000 | $1.54120 | $4,623.60 |
| 5,000 | $1.44399 | $7,219.95 |
| 7,000 | $1.38640 | $9,704.80 |
| 10,000 | $1.33043 | $13,304.30 |









