2SC2655-O(TE6,F,M) is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 672
Unit Price: $6.25000
Datasheet
Bipolar (BJT) Transistor NPN 50 V 2 A 100MHz 900 mW Through Hole TO-92MOD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SC2655-O(TE6,F,M)

DigiKey Part Number
2SC2655-O(TE6FM)-ND
Manufacturer
Manufacturer Product Number
2SC2655-O(TE6,F,M)
Description
TRANS NPN 50V 2A TO-92MOD
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 50 V 2 A 100MHz 900 mW Through Hole TO-92MOD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
70 @ 500mA, 2V
Mfr
Power - Max
900 mW
Packaging
Bulk
Frequency - Transition
100MHz
Part Status
Obsolete
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
2 A
Package / Case
TO-226-3, TO-92-3 Long Body
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
TO-92MOD
Vce Saturation (Max) @ Ib, Ic
500mV @ 50mA, 1A
Base Product Number
Current - Collector Cutoff (Max)
1µA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2SC5712(TE12L,F)Toshiba Semiconductor and Storage672264-2SC5712(TE12L,F)CT-ND$6.25000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable