Bipolar (BJT) Transistor PNP 50 V 100 mA 80MHz 100 mW Surface Mount CST3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA2154CT-GR,L3F

DigiKey Part Number
2SA2154CT-GRL3FTR-ND - Tape & Reel (TR)
2SA2154CT-GRL3FCT-ND - Cut Tape (CT)
2SA2154CT-GRL3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA2154CT-GR,L3F
Description
TRANS PNP 50V 0.1A CST3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 50 V 100 mA 80MHz 100 mW Surface Mount CST3
Datasheet
 Datasheet
EDA/CAD Models
2SA2154CT-GR,L3F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 6V
Mfr
Power - Max
100 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
80MHz
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-101, SOT-883
Voltage - Collector Emitter Breakdown (Max)
50 V
Supplier Device Package
CST3
Vce Saturation (Max) @ Ib, Ic
300mV @ 10mA, 100mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,070
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.37300$13.73
100$0.85590$85.59
500$0.62846$314.23
1,000$0.55479$554.79
2,000$0.49268$985.36
5,000$0.42523$2,126.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.38346$3,834.60
20,000$0.34830$6,966.00
30,000$0.33037$9,911.10
50,000$0.31021$15,510.50
70,000$0.29828$20,879.60
100,000$0.28668$28,668.00
Manufacturers Standard Package