2SA1721RTE85LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.99977
Datasheet

Similar


Nexperia USA Inc.
In Stock: 22,909
Unit Price: $1.97000
Datasheet
SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1721RTE85LF

DigiKey Part Number
2SA1721RTE85LFTR-ND - Tape & Reel (TR)
2SA1721RTE85LFCT-ND - Cut Tape (CT)
2SA1721RTE85LFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1721RTE85LF
Description
TRANS PNP 300V 0.1A S-MINI
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 300 V 100 mA 50MHz 150 mW Surface Mount S-Mini
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
300 V
Vce Saturation (Max) @ Ib, Ic
500mV @ 2mA, 20mA
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 20mA, 10V
Power - Max
150 mW
Frequency - Transition
50MHz
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
S-Mini
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.