Bipolar (BJT) Transistor PNP 120 V 100 mA 100MHz 100 mW Surface Mount SC-70
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2SA1587-GR,LF

DigiKey Part Number
2SA1587-GRLFTR-ND - Tape & Reel (TR)
2SA1587-GRLFCT-ND - Cut Tape (CT)
2SA1587-GRLFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2SA1587-GR,LF
Description
TRANS PNP 120V 0.1A SC-70
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 120 V 100 mA 100MHz 100 mW Surface Mount SC-70
Datasheet
 Datasheet
EDA/CAD Models
2SA1587-GR,LF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 6V
Mfr
Power - Max
100 mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Transition
100MHz
Part Status
Active
Operating Temperature
125°C (TJ)
Transistor Type
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
100 mA
Package / Case
SC-70, SOT-323
Voltage - Collector Emitter Breakdown (Max)
120 V
Supplier Device Package
SC-70
Vce Saturation (Max) @ Ib, Ic
300mV @ 1mA, 10mA
Base Product Number
Current - Collector Cutoff (Max)
100nA (ICBO)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FJX992TFonsemi650FJX992TFCT-ND$3.86000Direct
In-Stock: 2,836
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.73000$1.73
10$1.07700$10.77
100$0.66510$66.51
500$0.48524$242.62
1,000$0.42694$426.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.35243$1,057.29
6,000$0.31476$1,888.56
9,000$0.29554$2,659.86
15,000$0.27393$4,108.95
21,000$0.26111$5,483.31
30,000$0.24865$7,459.50
Manufacturers Standard Package