1SV285TPH3F is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 7,843
Unit Price: $77.94000
Datasheet
Varactors Single 10 V Surface Mount ESC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Varactors Single 10 V Surface Mount ESC
1SS381TL3FT

1SV285TPH3F

DigiKey Part Number
1SV285TPH3FTR-ND - Tape & Reel (TR)
1SV285TPH3FCT-ND - Cut Tape (CT)
1SV285TPH3FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SV285TPH3F
Description
DIODE VARACTOR 10V SINGLE ESC
Customer Reference
Detailed Description
Varactors Single 10 V Surface Mount ESC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
10 V
Manufacturer
Toshiba Semiconductor and Storage
Diode Type
Single
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
125°C (TJ)
Part Status
Not For New Designs
Mounting Type
Surface Mount
Capacitance @ Vr, F
2.35pF @ 4V, 1MHz
Package / Case
SC-79, SOD-523
Capacitance Ratio
2.3
Supplier Device Package
ESC
Capacitance Ratio Condition
C1/C4
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMV2019-079LFSkyworks Solutions Inc.7,843863-1290-1-ND$77.94000Similar
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.68524$2,740.96
8,000$0.62193$4,975.44
12,000$0.58965$7,075.80
20,000$0.56975$11,395.00
Manufacturers Standard Package