
1SV282TPH3F | |
---|---|
DigiKey Part Number | 1SV282TPH3FTR-ND - Tape & Reel (TR) 1SV282TPH3FCT-ND - Cut Tape (CT) 1SV282TPH3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SV282TPH3F |
Description | DIODE VARACTOR 34V SINGLE ESC |
Customer Reference | |
Detailed Description | Varactors Single 34 V Surface Mount ESC |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance @ Vr, F | 3pF @ 25V, 1MHz | |
Capacitance Ratio | 12.5 | |
Capacitance Ratio Condition | C2/C25 | |
Voltage - Peak Reverse (Max) | 34 V | |
Diode Type | Single | |
Q @ Vr, F | - | |
Operating Temperature | 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | ESC | |
Base Product Number |