
1SS360(T5L,F,T) | |
---|---|
DigiKey Part Number | 1SS360(T5LFT)TR-ND - Tape & Reel (TR) 1SS360(T5LFT)CT-ND - Cut Tape (CT) 1SS360(T5LFT)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS360(T5L,F,T) |
Description | DIODE ARRAY GP 80V 100MA SSM |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Anode 80 V 100mA Surface Mount SC-75, SOT-416 |
EDA/CAD Models | 1SS360(T5L,F,T) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Common Anode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | SSM | |
Base Product Number |