SOT25
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS309(TE85L,F)

DigiKey Part Number
1SS309(TE85LF)TR-ND - Tape & Reel (TR)
1SS309(TE85LF)CT-ND - Cut Tape (CT)
1SS309(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS309(TE85L,F)
Description
DIODE ARRAY GP 80V 100MA SMV
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 4 Common Cathode 80 V 100mA Surface Mount SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
1SS309(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
4 Common Cathode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io) (per Diode)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Operating Temperature - Junction
125°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SMV
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 360,847
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.97000$1.97
10$1.11700$11.17
100$1.00010$100.01
500$0.79926$399.63
1,000$0.73718$737.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.56344$1,690.32
6,000$0.50918$3,055.08
9,000$0.48151$4,333.59
15,000$0.45041$6,756.15
21,000$0.43199$9,071.79
30,000$0.42081$12,624.30
Manufacturers Standard Package