
1SS302A,LF | |
|---|---|
DigiKey Part Number | 1SS302ALFTR-ND - Tape & Reel (TR) 1SS302ALFCT-ND - Cut Tape (CT) 1SS302ALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS302A,LF |
Description | DIODE ARRAY GP 80V 100MA SC-70 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 80 V 100mA Surface Mount SC-70, SOT-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1SS302A,LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 80 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 80 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.73000 | $1.73 |
| 10 | $1.05200 | $10.52 |
| 100 | $0.64870 | $64.87 |
| 500 | $0.47258 | $236.29 |
| 1,000 | $0.41551 | $415.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34262 | $1,027.86 |
| 6,000 | $0.30577 | $1,834.62 |
| 9,000 | $0.28697 | $2,582.73 |
| 15,000 | $0.26582 | $3,987.30 |
| 21,000 | $0.25328 | $5,318.88 |
| 30,000 | $0.24108 | $7,232.40 |











