SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1SS196(TE85L,F)

DigiKey Part Number
1SS196(TE85LF)TR-ND - Tape & Reel (TR)
1SS196(TE85LF)CT-ND - Cut Tape (CT)
1SS196(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS196(TE85L,F)
Description
DIODE STANDARD 80V 100MA SC593
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount SC-59-3
Datasheet
 Datasheet
EDA/CAD Models
1SS196(TE85L,F) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
500 nA @ 80 V
Capacitance @ Vr, F
3pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SC-59-3
Operating Temperature - Junction
125°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 68
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.65000$1.65
10$1.30100$13.01
100$0.82570$82.57
500$0.64670$323.35
1,000$0.52405$524.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.50528$1,515.84
6,000$0.39102$2,346.12
9,000$0.30572$2,751.48
15,000$0.29957$4,493.55
21,000$0.29847$6,267.87
30,000$0.29312$8,793.60
75,000$0.27117$20,337.75
150,000$0.27057$40,585.50
300,000$0.24696$74,088.00
Manufacturers Standard Package