US8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7UL3G34FK,LF

DigiKey Part Number
264-7UL3G34FKLF(BTR-ND - Tape & Reel (TR)
264-7UL3G34FKLF(BCT-ND - Cut Tape (CT)
264-7UL3G34FKLF(BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7UL3G34FK,LF
Description
IC BUFFER NON-INVERTING 3.6V US8
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Buffer, Non-Inverting 3 Element 1 Bit per Element Output US8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Toshiba Semiconductor and Storage
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Buffer, Non-Inverting
Number of Elements
3
Number of Bits per Element
1
Input Type
-
Output Type
-
Current - Output High, Low
8mA, 8mA
Voltage - Supply
0.9V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-VFSOP (0.091", 2.30mm Width)
Supplier Device Package
US8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,856
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.26400$12.64
25$1.11360$27.84
100$0.95250$95.25
250$0.87496$218.74
500$0.82832$414.16
1,000$0.78990$789.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.71441$2,143.23
6,000$0.69201$4,152.06
9,000$0.68078$6,127.02
15,000$0.66835$10,025.25
21,000$0.66109$13,882.89
30,000$0.65410$19,623.00
75,000$0.63905$47,928.75
Manufacturers Standard Package