
XP161A1265PR-G | |
---|---|
DigiKey Part Number | XP161A1265PR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XP161A1265PR-G |
Description | MOSFET N-CH 20V 4A SOT89 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 4A (Ta) 2W (Ta) Surface Mount SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 55mOhm @ 2A, 4.5V | |
Vgs(th) (Max) @ Id | 1.4V @ 1mA | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 320 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | 150°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-89 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.67301 | $2,673.01 |
2,000 | $2.46631 | $4,932.62 |
3,000 | $2.36033 | $7,080.99 |
5,000 | $2.24065 | $11,203.25 |
7,000 | $2.19177 | $15,342.39 |