SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XP152A12C0MR-G

DigiKey Part Number
893-XP152A12C0MR-GTR-ND - Tape & Reel (TR)
893-XP152A12C0MR-GCT-ND - Cut Tape (CT)
893-XP152A12C0MR-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XP152A12C0MR-G
Description
MOSFET P-CH 20V 700MA SOT23
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 700mA (Ta) 500mW (Ta) Surface Mount SOT-23
Datasheet
 Datasheet
EDA/CAD Models
XP152A12C0MR-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
2.5V, 4.5V
Rds On (Max) @ Id, Vgs
300mOhm @ 400mA, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 1mA
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
180 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
500mW (Ta)
Operating Temperature
150°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,502
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.57000$7.57
10$5.39200$53.92
100$3.58340$358.34
500$2.76876$1,384.38
1,000$2.50640$2,506.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.17295$6,518.85
6,000$2.00506$12,030.36
9,000$1.88430$16,958.70
15,000$1.82344$27,351.60
21,000$1.80075$37,815.75
Manufacturers Standard Package