


XD6506B322MR-Q | |
|---|---|
DigiKey Part Number | XD6506B322MR-Q-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XD6506B322MR-Q |
Description | IC REG LINEAR 3.2V 150MA SOT-25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.8 µA |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 105°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 6V | Supplier Device Package SOT-25 |
Voltage - Output (Min/Fixed) 3.2V | Base Product Number |
Voltage Dropout (Max) 0.48V @ 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.86625 | $5,598.75 |
| 6,000 | $1.73756 | $10,425.36 |
| 15,000 | $1.67320 | $25,098.00 |
| 30,000 | $1.60884 | $48,265.20 |

