


XD6216B311MR-G | |
|---|---|
DigiKey Part Number | XD6216B311MR-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XD6216B311MR-G |
Description | IC REG LINEAR 3.1V 150MA SOT-25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-25 |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 10 µA |
Packaging Tape & Reel (TR) | PSRR 30dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature |
Output Type | Operating Temperature -40°C ~ 105°C (TA) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 28V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.1V | Supplier Device Package SOT-25 |
Voltage Dropout (Max) 1.7V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.48756 | $10,462.68 |
| 6,000 | $3.31318 | $19,879.08 |
| 15,000 | $3.18863 | $47,829.45 |

