XCL206B183AR-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Torex Semiconductor Ltd
In Stock: 7,455
Unit Price: $19.62000
Datasheet
USP-6EL_XCL206
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USP-6EL_XCL206
Torex Inductor built-in micro DCDC converters

XCL206B183AR-G

DigiKey Part Number
893-1152-2-ND - Tape & Reel (TR)
893-1152-1-ND - Cut Tape (CT)
893-1152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XCL206B183AR-G
Description
DC DC CONVERTER 1.8V
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 600mA 2V - 6V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
2V
Voltage - Input (Max)
6V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
600mA
Applications
ITE (Commercial)
Features
UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
90%
Mounting Type
Surface Mount
Package / Case
6-TDFN Exposed Pad
Size / Dimension
0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm)
Supplier Device Package
CL-2025
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.47000$13.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$10.39660$31,189.80
Manufacturers Standard Package