


XCL205A183CR-G | |
|---|---|
DigiKey Part Number | 893-XCL205A183CR-GTR-ND - Tape & Reel (TR) 893-XCL205A183CR-GCT-ND - Cut Tape (CT) 893-XCL205A183CR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL205A183CR-G |
Description | DC DC CONVERTER 1.8V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 600mA 2V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.60000 | $29.60 |
| 10 | $19.39500 | $193.95 |
| 25 | $16.73560 | $418.39 |
| 100 | $13.74880 | $1,374.88 |
| 250 | $12.29576 | $3,073.94 |
| 500 | $11.40914 | $5,704.57 |
| 1,000 | $10.67233 | $10,672.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.75171 | $29,255.13 |
| 6,000 | $9.29612 | $55,776.72 |

