


XCL202B181ER-G | |
---|---|
DigiKey Part Number | 893-1410-2-ND - Tape & Reel (TR) 893-1410-1-ND - Cut Tape (CT) 893-1410-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL202B181ER-G |
Description | DC DC CONVERTER 1.8V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 400mA 2V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Package / Case | 8-TDFN Exposed Pad | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.62000 | $19.62 |
10 | $14.57500 | $145.75 |
25 | $13.30840 | $332.71 |
100 | $11.91740 | $1,191.74 |
250 | $11.25432 | $2,813.58 |
500 | $10.85444 | $5,427.22 |
1,000 | $10.52535 | $10,525.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $10.11885 | $30,356.55 |
6,000 | $9.91992 | $59,519.52 |