


XCL201B101ER-G | |
|---|---|
DigiKey Part Number | 893-XCL201B101ER-GTR-ND - Tape & Reel (TR) 893-XCL201B101ER-GCT-ND - Cut Tape (CT) 893-XCL201B101ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL201B101ER-G |
Description | DC DC CONVERTER 1V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1V 400mA 2V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 400mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 92% | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.22000 | $20.22 |
| 10 | $15.02900 | $150.29 |
| 25 | $13.72680 | $343.17 |
| 100 | $12.29110 | $1,229.11 |
| 250 | $11.60680 | $2,901.70 |
| 500 | $11.29584 | $5,647.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $10.43574 | $31,307.22 |
| 6,000 | $10.23058 | $61,383.48 |


