
XCL102D383CR-G | |
---|---|
DigiKey Part Number | 893-XCL102D383CR-GTR-ND - Tape & Reel (TR) 893-XCL102D383CR-GCT-ND - Cut Tape (CT) 893-XCL102D383CR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL102D383CR-G |
Description | INDUCTOR BUILT-IN STEP-UP MICRO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.8V 0.65V - 6V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.65V | |
Voltage - Input (Max) | 6V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 86% | |
Mounting Type | Surface Mount | |
Package / Case | 8-TDFN Exposed Pad | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $29.56000 | $29.56 |
10 | $19.40300 | $194.03 |
25 | $16.74400 | $418.60 |
100 | $13.75670 | $1,375.67 |
250 | $12.30336 | $3,075.84 |
500 | $11.41658 | $5,708.29 |
1,000 | $10.67964 | $10,679.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $9.75888 | $29,276.64 |
6,000 | $9.30321 | $55,819.26 |