


XCL101A321ER-G | |
|---|---|
DigiKey Part Number | 893-XCL101A321ER-GTR-ND - Tape & Reel (TR) 893-XCL101A321ER-GCT-ND - Cut Tape (CT) 893-XCL101A321ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL101A321ER-G |
Description | DC DC CONVERTER 3.2V 0.3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.2V 100mA 0.9V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.02000 | $29.02 |
| 10 | $19.00800 | $190.08 |
| 25 | $16.39360 | $409.84 |
| 100 | $13.45610 | $1,345.61 |
| 250 | $12.02772 | $3,006.93 |
| 500 | $11.15608 | $5,578.04 |
| 1,000 | $10.43144 | $10,431.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $9.52612 | $28,578.36 |
| 6,000 | $9.07809 | $54,468.54 |
| 9,000 | $8.99227 | $80,930.43 |

