


XCL101A181ER-G | |
|---|---|
DigiKey Part Number | 893-XCL101A181ER-GTR-ND - Tape & Reel (TR) 893-XCL101A181ER-GCT-ND - Cut Tape (CT) 893-XCL101A181ER-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XCL101A181ER-G |
Description | DC DC CONVERTER 1.8V 0.3W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.8V 100mA 0.9V - 5.5V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 0.9V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 100mA | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.10" L x 0.08" W x 0.04" H (2.5mm x 2.0mm x 1.0mm) | |
Supplier Device Package | CL-2025-02 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.81000 | $19.81 |
| 10 | $14.67500 | $146.75 |
| 25 | $13.39760 | $334.94 |
| 100 | $11.99190 | $1,199.19 |
| 250 | $11.32132 | $2,830.33 |
| 500 | $11.00662 | $5,503.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $10.17435 | $30,523.05 |
| 6,000 | $9.97343 | $59,840.58 |

